+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1143921

Screw; M3; M3x20; 0.5; Head: countersunk; slotted; 0.8mm; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1143921
TME Symbol:
B3X20/BN363

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
20mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
0.8mm
Material
steel
Plating material
zinc
Head height
1.65mm
Head diameter
5.6mm
DIN standard
DIN 963A
BN standard
BN 363
ISO standard
ISO 2009
PN standard
PN 82207
Strength class
8.8
Gross weight0.9 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1143921
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.