+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3059821

Screw; 3x25; Head: countersunk; Pozidriv; PZ1; steel; zinc; BN 3327


Manufacturer: BOSSARD

Manufacturer part number:
3059821
TME Symbol:
B3X25/BN3327

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3
Length
25mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
Head height
1.65mm
Head diameter
5.6mm
DIN standard
DIN 7500M
BN standard
BN 3327
Mechanical elements features
self-forming thread
Gross weight1 g
Certificates
See other products in this category: Screws BOSSARD,
*
3059821
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.