+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 3mm | |
Kind of head | without head | |
Kind of cut | hex key | |
Cut size | HEX 1.5mm | |
Material | steel | |
Plating material | zinc | |
DIN standard | DIN 914 | |
BN standard | BN 29 | |
ISO standard | ISO 4027 | |
PN standard | PN 82315 |