+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3061017

Parallel key; BN 4629; DIN 6885; acid resistant steel A4; W: 3mm


Manufacturer: BOSSARD

Manufacturer part number:
3061017
TME Symbol:
B3X3X25/BN4629

Specification

Manufacturer
BOSSARD
Type of mounting element
parallel key
BN standard
BN 4629
DIN standard
DIN 6885
Material
acid resistant steel A4
Width
3mm
Height
3mm
Length
25mm
Gross weight1.699 g
Certificates
See other products in this category: Parallel keys BOSSARD,
*
3061017
186 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs