+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1177621

Screw; M3; M3x4; 0.5; Head: without head; slotted; 0.4mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1177621
TME Symbol:
B3X4/BN427

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
4mm
Kind of head
without head
Kind of cut
slotted
Cut size
0.4mm
Material
steel
Plating material
zinc
DIN standard
DIN 551
BN standard
BN 427
ISO standard
ISO 4766
PN standard
PN 82272
Gross weight0.142 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1177621
600 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs