+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1538004

Insert nut; round; M3; steel; Plating: zinc; 2mm; BN 3308; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1538004
TME Symbol:
B3X5/BN3308

Specification

Manufacturer
BOSSARD
Type of mounting element
insert nut
Nut shape
round
Thread
M3
Material
steel
Plating material
zinc
Height
2mm
BN standard
BN 3308
Mechanical elements features
push-on
Gross weight0.732 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1538004
400 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs