+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3216013

Screw; for plastic; 3x6; Head: cheese head; Torx®; TX10; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3216013
TME Symbol:
B3X6/BN20138

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
3
Length
6mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX10
Material
steel
Plating material
zinc
Head height
2.1mm
Head diameter
5.6mm
BN standard
BN 20138
Hardness
380 HV
Conform to the norm
WN 1452
Gross weight0.461 g
Certificates
See other products in this category: Screws BOSSARD,
*
3216013
15200 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcsBag = 10 000 pcs