+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for metal | |
Version | with flange | |
Thread | 3 | |
Length | 6mm | |
Kind of head | button | |
Kind of cut | Torx® | |
Cut size | TX10 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 2.25mm | |
Flange diameter | 7.5mm | |
BN standard | BN 20191 | |
Mechanical elements features | self-tapping | |
Conform to the norm | WN 5251mil |