+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3205243

Screw; 3x8; Head: cheese head; Torx®; TX10; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
3205243
TME Symbol:
B3X8/BN20097

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3
Length
8mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX10
Material
A2 stainless steel
BN standard
BN 20097
Conform to the norm
WN 1452
Gross weight0.515 g
Certificates
See other products in this category: Screws BOSSARD,
*
3205243
9050 in TME stock
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1200 pcs - 0.10 USDGross price for quantities from 1200 pcs - 0.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs