+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1022768

Screw; M3; M3x8; 0.5; Head: countersunk; hex key; HEX 2mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1022768
TME Symbol:
B3X8/BN21

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
8mm
Kind of head
countersunk
Kind of cut
hex key
Cut size
HEX 2mm
Material
steel
Plating material
zinc
Head height
1.7mm
Head diameter
6mm
DIN standard
DIN 7991
BN standard
BN 21
ISO standard
ISO 10642
Strength class
10.9
Gross weight0.445 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1022768
2600 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs