+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 8mm | |
Kind of head | cheese head | |
Kind of cut | slotted | |
Material | steel | |
Plating material | zinc | |
Head height | 2mm | |
Head diameter | 5.5mm | |
DIN standard | DIN 84A | |
BN standard | BN 341 | |
ISO standard | ISO 1207 | |
PN standard | PN 82215 | |
Strength class | 8.8 |