+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1407430

Plugs; Ø: 4.4mm; PE-LD; L: 6.3mm; BN 1095

NEW

Manufacturer: BOSSARD

Manufacturer part number:
1407430
TME Symbol:
B4-044/BN1095

Specification

Manufacturer
BOSSARD
Type of protective element
plugs
Diameter
4.4mm
Body material
PE-LD
Length
6.3mm
BN standard
BN 1095
Gross weight0.081 g
Certificates
See other products in this category: Caps Plugs and Masking BOSSARD,
*
1407430
100 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs