+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23.1035-21

Laboratory connector: 4mm banana; socket; 32A; black; M4,screw


Manufacturer: STÄUBLI

Manufacturer part number:
23.1035-21
TME Symbol:
B4-E-IM4-I-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Current rating
32A
Colour
black
Contact plating
nickel plated
Mounting
M4, screw
Connector variant
insulated
Conform to the norm
CAT II 600V EN 61010
Overall length
25mm
Material
brass
Thread
M4
Dimensions
Gross weight1.57 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
23.1035-21
426 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcsBag = 100 pcs