+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Current rating | 32A | |
Colour | black | |
Contact plating | nickel plated | |
Mounting | screw | |
Connector variant | insulated | |
Conform to the norm | CAT II 600V EN 61010 | |
Overall length | 31.5mm | |
Material | brass | |
Thread | M4 |