+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23.0480-21

Laboratory connector: fork terminals; plug; 20A; black; brass


Manufacturer: STÄUBLI

Manufacturer part number:
23.0480-21
TME Symbol:
B4-I/KS-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
fork terminals
Connector
plug
Current rating
20A
Colour
black
Overall length
37mm
Stud terminal maximal diameter
4.1mm
Contact plating
nickel plated
Contact material
brass
Conform to the norm
CAT II 1000V EN 61010
Mounting
4mm socket
Test accessories features
for permanent installation
Cable/adapter structure
  • banana 4mm socket
  • fork terminal
Dimensions
Gross weight1.82 g
Certificates
See other products in this category: Fork plugs STÄUBLI,
*
23.0480-21
1467 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Packaging method by the manufacturer:Bag = 20 pcsBag = 1 000 pcs