+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2099969

Screw; with flange; 4.2x16; Head: button; Pozidriv; PZ2; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
2099969
TME Symbol:
B4.2X16/B14072

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Version
with flange
Thread
4,2
Length
16mm
Kind of head
button
Kind of cut
Pozidriv
Cut size
PZ2
Material
steel
Plating material
zinc
Head height
3mm
Head diameter
10mm
DIN standard
DIN 968C
BN standard
BN 14072
Gross weight1.89 g
Certificates
See other products in this category: Screws BOSSARD,
*
2099969
2500 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs