+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1037579

Screw; for metal; 4.2x16; Head: cheese head; Phillips; PH2; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1037579
TME Symbol:
B4.2X16/BN33

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
4,2
Length
16mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
hardened steel
Plating material
zinc
Head height
3.05mm
Head diameter
8.2mm
ISO standard
ISO 7049
DIN standard
DIN 7981F
BN standard
BN 33
Gross weight1.9 g
Certificates
See other products in this category: Screws BOSSARD,
*
1037579
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product