+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 4,2 | |
Length | 16mm | |
Kind of head | countersunk | |
Kind of cut | slotted | |
Cut size | 1.2mm | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 2.5mm | |
Head diameter | 8.1mm | |
ISO standard | ISO 1483 | |
DIN standard | DIN 7973C | |
BN standard | BN 991 | |
PN standard | PN 83104 | |
Hardness | 450 HV |