+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 4,2 | |
Length | 38mm | |
Kind of head | countersunk | |
Kind of cut | Phillips | |
Cut size | PH2 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 2.5mm | |
Head diameter | 8.1mm | |
ISO standard | ISO 7051 | |
DIN standard | DIN 7983C | |
BN standard | BN 996 | |
Hardness | 450 HV |