+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 4,2 | |
Length | 8mm | |
Kind of head | cheese head | |
Kind of cut | Pozidriv | |
Cut size | PZ2 | |
Material | steel | |
Plating material | zinc | |
Head height | 3mm | |
Head diameter | 8.2mm | |
ISO standard | ISO 7049 | |
DIN standard | DIN 7981C | |
BN standard | BN 14064 |