+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2098458

Screw; for metal; 4.2x9.5; Head: countersunk; Pozidriv; PZ2; zinc


Manufacturer: BOSSARD

Manufacturer part number:
2098458
TME Symbol:
B4.2X9.5/B14066

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
4,2
Length
9.5mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ2
Material
hardened steel
Plating material
zinc
Head height
2.5mm
Head diameter
8.1mm
ISO standard
ISO 7050
DIN standard
DIN 7982C
BN standard
BN 14066
Mechanical elements features
self-forming thread
Gross weight0.925 g
Certificates
See other products in this category: Screws BOSSARD,
*
2098458
200 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs