+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1083473

Screw; 4.5x25; Head: cheese head; Pozidriv; PZ2; steel; zinc; SPAX®

Manufacturer: BOSSARD

Manufacturer part number:
1083473
TME Symbol:
B4.5X25/BN615

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
4,5
Length
25mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ2
Material
steel
Plating material
zinc
Manufacturer series
SPAX®
BN standard
BN 615
Gross weight2.267 g
See other products in this category: Screws BOSSARD,
See other products from this series.:
*
1083473
117 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs