+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for wood | |
Thread | 4,5 | |
Length | 30mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX20 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 4.2mm | |
Head diameter | 9mm | |
BN standard | BN 20592 |