+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3565049

Hook; for wood; 4.7x80; Head: eye; steel; zinc; BN 972


Manufacturer: BOSSARD

Manufacturer part number:
3565049
TME Symbol:
B4.7X80/BN972

Specification

Manufacturer
BOSSARD
Type of mounting element
hook
Screw application
for wood
Thread
4,7
Length
80mm
Kind of head
eye
Material
steel
Plating material
zinc
BN standard
BN 972
Gross weight15.9 g
See other products in this category: Screws BOSSARD,
*
3565049
0 in TME stock
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.