+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2098024

Screw; 4.8x25; Head: cheese head; Pozidriv; PZ2; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
2098024
TME Symbol:
B4.8X25/BN14064

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
4,8
Length
25mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ2
Material
steel
Plating material
zinc
Head height
3.55mm
Head diameter
9.5mm
ISO standard
ISO 7049
DIN standard
DIN 7981C
BN standard
BN 14064
Gross weight3.4 g
Certificates
See other products in this category: Screws BOSSARD,
*
2098024
800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs