+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | hybrid | |
Height | 25mm | |
Capacitance | 1mF | |
Operating voltage | 35V DC | |
Operating current | 13.1A | |
Leads | axial | |
Mounting | THT | |
ESR value | 4mΩ | |
Tolerance | ±20% | |
Body dimensions | Ø16x25mm | |
Service life | 4000h | |
Operating temperature | -55...150°C | |
Diameter | 16mm |