+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B40620A7118M001

Capacitor: hybrid; H: 25mm; 1.1mF; 35VDC; 9A; Leads: axial; THT; ±20%


Manufacturer: TDK

Manufacturer part number:
B40620A7118M001
TME Symbol:
B40620A7118M001

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
25mm
Capacitance
1.1mF
Operating voltage
35V DC
Operating current
9A
Leads
axial
Mounting
THT
ESR value
5.3mΩ
Tolerance
±20%
Body dimensions
Ø14x25mm
Service life
4000h
Operating temperature
-55...150°C
Diameter
14mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors TDK,
*
B40620A7118M001
0 in TME stock
Net price for quantities from 3200 pcs - 3.47 USDGross price for quantities from 3200 pcs - 3.47 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 200.
Multiplicity: 200.