+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B40900B7337M000

Capacitor: hybrid; H: 12.5mm; 330uF; 35VDC; 3.2A; SMD; ESR: 18mΩ; ±20%

Manufacturer: TDK

Manufacturer part number:
B40900B7337M000
TME Symbol:
B40900B7337M000

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
12.5mm
Capacitance
330µF
Operating voltage
35V DC
Operating current
3.2A
Mounting
SMD
ESR value
18mΩ
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
4000h
Operating temperature
-40...125°C
Diameter
10mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors TDK,
*
B40900B7337M000
0 in TME stock
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
No. of pieces (Multiplicity: 2 000)