+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | hybrid | |
Height | 12.5mm | |
Capacitance | 470µF | |
Operating voltage | 35V DC | |
Operating current | 3.2A | |
Mounting | SMD | |
ESR value | 18mΩ | |
Tolerance | ±20% | |
Body dimensions | Ø10x12.5mm | |
Service life | 4000h | |
Operating temperature | -40...125°C | |
Diameter | 10mm |