+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3062697

Washer; disk spring,spring; h=2.3mm; Thk: 1mm; D=40mm; BN 838


Manufacturer: BOSSARD

Manufacturer part number:
3062697
TME Symbol:
B40/BN838

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
disk spring, spring
Internal diameter
20.4mm
Height
2.3mm
Thickness
1mm
Outside diameter
40mm
Material
stainless steel
BN standard
BN 838
Gross weight7.799 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062697
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD