+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B40C800DM-E3/45

Bridge rectifier: single-phase; Urmax: 65V; If: 0.9A; Ifsm: 45A; DFM


Manufacturer: VISHAY

Manufacturer part number:
B40C800DM-E3/45
TME Symbol:
B40C800DM-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
65V
Load current
0.9A
Max. forward impulse current
45A
Case
DFM
Electrical mounting
THT
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight0.413 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
B40C800DM-E3/45
2003 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
Packaging method by the manufacturer:Tube = 50 pcs