+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1.7mF | |
Operating voltage | 25V DC | |
Body dimensions | Ø18x30mm | |
Terminal pitch | 10mm | |
Tolerance | -10...30% | |
Leads | axial | |
Service life | 10000h | |
Operating temperature | -55...150°C | |
Operating current | 5.5A | |
ESR value | 31mΩ | |
Height | 30mm | |
Diameter | 18mm |