+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41689K7128Q001

Capacitor: electrolytic; low ESR; THT; 1.2mF; 40VDC; Ø20x29mm; 5.9A


Manufacturer: TDK

Manufacturer part number:
B41689K7128Q001
TME Symbol:
B41689K7128Q001

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
40V DC
Body dimensions
Ø20x29mm
Terminal pitch
10mm
Tolerance
-10...30%
Leads
axial
Service life
10000h
Operating temperature
-55...150°C
Operating current
5.9A
ESR value
26mΩ
Height
29mm
Diameter
20mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41689K7128Q001
0 in TME stock
Net price for quantities from 3080 pcs - 3.52 USDGross price for quantities from 3080 pcs - 3.52 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 3 080.
Multiplicity: 140.