+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41690A7108Q001

Capacitor: electrolytic; low ESR; THT; 1mF; 35VDC; Ø14x25mm; ±20%

Manufacturer: TDK

Manufacturer part number:
B41690A7108Q001
TME Symbol:
B41690A7108Q001

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø14x25mm
Tolerance
±20%
Leads
axial
Service life
5000h
Operating temperature
-55...140°C
Operating current
2.4A
ESR value
125mΩ
Height
25mm
Diameter
14mm
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41690A7108Q001
0 in TME stock
Net price for quantities from 3200 pcs - 1.77 USDGross price for quantities from 3200 pcs - 1.77 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 200.
Multiplicity: 200.