+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41690A7148Q003

Capacitor: electrolytic; THT; 1.4mF; 35VDC; Ø16x25mm; Pitch: 10mm

Manufacturer: TDK

Manufacturer part number:
B41690A7148Q003
TME Symbol:
B41690A7148Q003

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.4mF
Operating voltage
35V DC
Body dimensions
Ø16x25mm
Terminal pitch
10mm
Tolerance
-10...30%
Leads
axial
Service life
5000h
Operating temperature
-55...140°C
Operating current
2.6A
ESR value
52mΩ
Height
25mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41690A7148Q003
0 in TME stock
Net price for quantities from 3000 pcs - 2.24 USDGross price for quantities from 3000 pcs - 2.24 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.