+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 3mF | |
Operating voltage | 35V DC | |
Body dimensions | Ø20x29mm | |
Terminal pitch | 10mm | |
Tolerance | -10...30% | |
Leads | axial | |
Service life | 5000h | |
Operating temperature | -55...140°C | |
Operating current | 5.1A | |
ESR value | 23mΩ | |
Height | 29mm | |
Diameter | 20mm |