+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41692D8148Q001

Capacitor: electrolytic; THT; 1.4mF; 63VDC; Ø21x30mm; Pitch: 10mm

Manufacturer: TDK

Manufacturer part number:
B41692D8148Q001
TME Symbol:
B41692D8148Q001

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.4mF
Operating voltage
63V DC
Body dimensions
Ø21x30mm
Terminal pitch
10mm
Tolerance
-10...30%
Leads
axial
Service life
5000h
Operating temperature
-55...140°C
Operating current
4.9A
ESR value
34.5mΩ
Height
30mm
Diameter
21mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41692D8148Q001
0 in TME stock
Net price for quantities from 3080 pcs - 3.47 USDGross price for quantities from 3080 pcs - 3.47 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 3 080.
Multiplicity: 140.