+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 560µF | |
Operating voltage | 63V DC | |
Body dimensions | Ø14x30mm | |
Terminal pitch | 10mm | |
Tolerance | -10...30% | |
Leads | axial | |
Service life | 5000h | |
Operating temperature | -55...140°C | |
Operating current | 2.8A | |
ESR value | 79.6mΩ | |
Height | 30mm | |
Diameter | 14mm |