+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41789L8138Q001

Capacitor: electrolytic; low ESR; THT; 1.3mF; 63VDC; Ø21x39mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41789L8138Q001
TME Symbol:
B41789L8138Q001

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.3mF
Operating voltage
63V DC
Body dimensions
Ø21x39mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-55...150°C
Operating current
8A
ESR value
18mΩ
Height
39mm
Diameter
21mm
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41789L8138Q001
0 in TME stock
Net price for quantities from 3240 pcs - 4.64 USDGross price for quantities from 3240 pcs - 4.64 USD
No. of pieces (Multiplicity: 324)
Minimum order quantity: 3 240.
Multiplicity: 324.