+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 2.2mF | |
Operating voltage | 10V DC | |
Body dimensions | Ø12.5x20mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Leads | radial | |
Service life | 5000h | |
Operating temperature | -55...105°C | |
Operating current | 1396mA | |
ESR value | 62mΩ | |
Height | 20mm | |
Diameter | 12.5mm |