+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41858C4478M000

Capacitor: electrolytic; low ESR; THT; 4.7mF; 16VDC; Ø18x25mm; ±20%

Manufacturer: TDK

Manufacturer part number:
B41858C4478M000
TME Symbol:
B41858C4478M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-55...105°C
Operating current
2941mA
ESR value
27mΩ
Height
25mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C4478M000
0 in TME stock
Net price for quantities from 1800 pcs - 1.22 USDGross price for quantities from 1800 pcs - 1.22 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 1 800.
Multiplicity: 150.