+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41858C5477M000

Capacitor: electrolytic; low ESR; THT; 470uF; 25VDC; Ø10x16mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41858C5477M000
TME Symbol:
B41858C5477M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
0.84A
ESR value
118mΩ
Height
16mm
Diameter
10mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C5477M000
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 12 000.
Multiplicity: 1 000.
Net price for quantities from 12000 pcs - 0.25 USDGross price for quantities from 12000 pcs - 0.25 USD