+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41858C9107M000

Capacitor: electrolytic; low ESR; THT; 100uF; 100VDC; Ø12.5x20mm


Manufacturer: TDK

Manufacturer part number:
B41858C9107M000
TME Symbol:
B41858C9107M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
0.64A
ESR value
305mΩ
Height
20mm
Diameter
12.5mm
Gross weight3.321 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C9107M000
21 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 350 pcs - 0.65 USDGross price for quantities from 350 pcs - 0.65 USD
Net price for quantities from 1050 pcs - 0.60 USDGross price for quantities from 1050 pcs - 0.60 USD
Net price for quantities from 2100 pcs - 0.57 USDGross price for quantities from 2100 pcs - 0.57 USD
Net price for quantities from 2800 pcs - 0.55 USDGross price for quantities from 2800 pcs - 0.55 USD
Net price for quantities from 4200 pcs - 0.53 USDGross price for quantities from 4200 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 350 pcs