+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41866C4827M008

Capacitor: electrolytic; THT; 820uF; 16VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: TDK

Manufacturer part number:
B41866C4827M008
TME Symbol:
B41866C4827M008

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
820µF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Leads
radial
Service life
3000h
Operating temperature
-55...125°C
Operating current
714mA
ESR value
175mΩ
Height
16mm
Diameter
10mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41866C4827M008
0 in TME stock
Net price for quantities from 6000 pcs - 0.47 USDGross price for quantities from 6000 pcs - 0.47 USD
No. of pieces (Multiplicity: 500)