+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41888C7108M000

Capacitor: electrolytic; low ESR; THT; 1mF; 35VDC; Ø12.5x25mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41888C7108M000
TME Symbol:
B41888C7108M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Operating current
2.45A
ESR value
30mΩ
Height
25mm
Diameter
12.5mm
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41888C7108M000
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD