+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41888D3228M000

Capacitor: electrolytic; low ESR; THT; 2.2mF; 10VDC; Ø12.5x20mm

Manufacturer: TDK

Manufacturer part number:
B41888D3228M000
TME Symbol:
B41888D3228M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Leads
radial
Service life
10000h
Operating temperature
-55...105°C
Operating current
2A
ESR value
41mΩ
Height
20mm
Diameter
12.5mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41888D3228M000
0 in TME stock
Net price for quantities from 4200 pcs - 0.43 USDGross price for quantities from 4200 pcs - 0.43 USD
No. of pieces (Multiplicity: 350)