+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 330µF | |
Operating voltage | 75V DC | |
Body dimensions | Ø16x20mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Leads | radial | |
Service life | 3000h | |
Operating temperature | -40...125°C | |
Operating current | 1.79A | |
ESR value | 110mΩ | |
Height | 20mm | |
Diameter | 16mm |