+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41895G7278M000

Capacitor: electrolytic; THT; 2.7mF; 35VDC; Ø16x35.5mm; ±20%; 5000h


Manufacturer: TDK

Manufacturer part number:
B41895G7278M000
TME Symbol:
B41895G7278M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.7mF
Operating voltage
35V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-40...125°C
Operating current
3.59A
ESR value
23mΩ
Height
35.5mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41895G7278M000
0 in TME stock
Net price for quantities from 1200 pcs - 1.86 USDGross price for quantities from 1200 pcs - 1.86 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.