+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41896C6188M000

Capacitor: electrolytic; low ESR; THT; 1.8mF; 50VDC; Ø18x40mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B41896C6188M000
TME Symbol:
B41896C6188M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.8mF
Operating voltage
50V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...125°C
Operating current
4.23A
ESR value
16mΩ
Height
40mm
Diameter
18mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41896C6188M000
0 in TME stock
Net price for quantities from 1500 pcs - 1.95 USDGross price for quantities from 1500 pcs - 1.95 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 1 500.
Multiplicity: 125.