+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B41896C6567M009

Capacitor: electrolytic; THT; 560uF; 50VDC; Ø16x20mm; Pitch: 7.5mm

Manufacturer: TDK

Manufacturer part number:
B41896C6567M009
TME Symbol:
B41896C6567M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
560µF
Operating voltage
50V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
7000h
Operating temperature
-55...125°C
Operating current
2.28A
ESR value
34mΩ
Height
20mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41896C6567M009
0 in TME stock
Net price for quantities from 3600 pcs - 1.23 USDGross price for quantities from 3600 pcs - 1.23 USD
No. of pieces (Multiplicity: 300)